| Quantité | Prix |
|---|---|
| 1+ | 1 691,450 $ |
Informations produit
Aperçu du produit
AFG-4210H is an AFG-4000 series 100MHz, 2-channel arbitrary function generator. It features 1Hz high-resolution in the whole frequency bandwidth. The series has built-in standard signals including sine wave, square wave, triangle wave, pulse wave, noise wave, harmonic wave, etc. The AFG-4000 series provides the modulation signal outputs of AM, DSB-AM, FM, PM, PWM, ASK, PSK, BPSK, QPSK, FSK, 3FSK, 4FSK, OSK, SUM, signal sweep outputs, and the burst and counter functions. The AFG-4000 series has the built-in 50 ohm/high impedance switching function, and is equipped with an 8-inch high-resolution TFT LCD display. Typical applications include educational institutions, automotive electronics and electronic products and parts.
- Minimum resolution is 1Hz
- 500MSa/s sample rate
- 16bits amplitude resolution
- 10M/per channel memory length
- Built-in ARB function
- Power supply range from 100V to 240V
- USB(host, device), LAN Interface
- Dimension is 13.38inch x 6.96inch x 3.54inch (W x H x D)
Contenu
Arbitrary function generator, Test lead, BNC cable x 2, USB cable x 1, Power cord x 1.
Spécifications techniques
Arbitrary
AFG-4000 Series
3FSK, 4FSK, AM, ASK, BPSK, Burst, DSB-AM, FM, FSK, OSK, PM, PSK, PWM, QPSK, SUM, Sweep
-
2 Channel
100MHz
1 Year
No SVHC (17-Jan-2022)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit