2. Test & Measurement
                                                                                                3. RF Test Equipment
                                                                                                4. Spectrum Analyzers
                                                                                                Imprimer la page

                                                                                                GSP-9300

                                                                                                Spectrum Analyzer, Bench, 9kHz to 3GHz, 210 mm, 350 mm, 100 mm

                                                                                                GW INSTEK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GW INSTEK GSP-9300
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantGSP-9300
                                                                                                Code Commande39Y8862
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                GW INSTEK
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantGSP-9300
                                                                                                Code Commande39Y8862
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Spectrum Analyzer TypeBench
                                                                                                Product Range-
                                                                                                Test Frequency Range9kHz to 3GHz
                                                                                                External Height210mm
                                                                                                External Width350mm
                                                                                                External Depth100mm
                                                                                                Weight4.5kg
                                                                                                Manufacturer Warranty-
                                                                                                Plug Type-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The GSP-9300 is a Spectrum Analyser provides supplementary functions such as measuring the insertion loss of RF cable and identifying the frequency response of antenna, filter or amplifier. The P1dB measurement function supports power sweep and P1dB compression point of active component. It supports 6.2GHz power sensor PWS-06. User, via the power meter mode, can conduct related measurement applications without using an independent power meter. This light compact and high C/P ratio 3GHz spectrum analyser offers frequency range from 9kHz to 3GHz and features many functions such as radio frequency and power measurement, 2FSK digital communications analysis, EMC pre-test and active component P1dB point measurement. It can support the fast sweep speed up to 307us. It can be mounted on the 19-inch 6U rack. The light and compact design of GSP-9300 is ideal for vehicle mounted operation to carry out field strength measurement such as monitoring satellite communications signals.

                                                                                                • Built-in measurement functions
                                                                                                • Built-in spectrogram and topographic display modes
                                                                                                • 886MHz IF output for user’s extended applications
                                                                                                • Remote control interface
                                                                                                • Built-in preamplifier, 50dB attenuator and sequence function

                                                                                                Applications

                                                                                                Test & Measurement, Industrial, Hobby & Education, Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Spectrum Analyzer Type

                                                                                                Bench

                                                                                                Test Frequency Range

                                                                                                9kHz to 3GHz

                                                                                                External Width

                                                                                                350mm

                                                                                                Weight

                                                                                                4.5kg

                                                                                                Plug Type

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                210mm

                                                                                                External Depth

                                                                                                100mm

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Documents techniques (2)

                                                                                                Operating Instructions EN

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992