2. Test & Measurement
                                                                                                3. Bench Power Supplies & Loads
                                                                                                4. DC Electronic Loads
                                                                                                Imprimer la page

                                                                                                PEL-2041A

                                                                                                DC Electronic Load, PEL-2000A Series, 350 W, Programmable, 2.5 V, 500 V, 10 A

                                                                                                GW INSTEK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                GW INSTEK PEL-2041A
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantPEL-2041A
                                                                                                Code Commande71Y8626
                                                                                                Gamme de produitPEL-2000A Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 12 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+3 713,450 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                3 713,45 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                GW INSTEK
                                                                                                FabricantGW INSTEK
                                                                                                Réf. FabricantPEL-2041A
                                                                                                Code Commande71Y8626
                                                                                                Gamme de produitPEL-2000A Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangePEL-2000A Series
                                                                                                Power Rating350W
                                                                                                DC Load TypeProgrammable
                                                                                                Operating Voltage Min2.5V
                                                                                                Operating Voltage Max500V
                                                                                                Operating Current Max10A
                                                                                                Manufacturer Warranty-
                                                                                                SVHCNo SVHC (17-Jan-2022)

                                                                                                Aperçu du produit

                                                                                                The PEL-2041A from GW Instek is PEL-2000A series single channel programmable DC electronic load with a modularized structure. It is designed to meet the continuing shift towards high speed operation. As the power supply units, DC to DC converters and batteries that drives semiconductor circuits need to follow this shift, power supply design, quality inspection and characteristics certification using high speed performance loads have become necessary. The PEL-2000A is a 2-slot mainframe with master control unit to hold 2 load modules and is able to sink up to 1.4KVA of power. It includes number of protection modes which are useful to protect both the load modules and DUT(s). A Go/NoGo function is available to monitor test result all the time. When test result go beyond preset limit range a 'No Go' indicator will be shown in display and can be set out through D-SUB interface for external device control. It has USB and RS232 interfaces as standard and GPIB as an option.

                                                                                                • Voltage current and power rating at high range is 0V to 500V, 0A to 10A, 350W
                                                                                                • Sequence function to do high speed load simulations
                                                                                                • Flexible configuration with mainframes and plug-in modules
                                                                                                • Multiple independent load inputs up to 8 channel in a mainframe
                                                                                                • Parallel connection of input for higher load capacity
                                                                                                • Program mode to create work routines for repetitive tests
                                                                                                • OPP/OCP/OVP/OTP/RVP/UVP protections
                                                                                                • External channel control/ monitoring via analogue control connector
                                                                                                • LAbView driver and data logging PC software supports all interface
                                                                                                • 12 different programs and 10 sequences to each program

                                                                                                Applications

                                                                                                Test & Measurement

                                                                                                Contenu

                                                                                                PEL-2020A DC load, Power cable, CD ROM contains PEL-2000A series electronic DC load user manual, Programming manual, USB driver, GTL-120 load cables 2 red, 2 black (per load module), GTL-121 remote sense cables, 1 red, 1black (per load module).

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                PEL-2000A Series

                                                                                                DC Load Type

                                                                                                Programmable

                                                                                                Operating Voltage Max

                                                                                                500V

                                                                                                Manufacturer Warranty

                                                                                                -

                                                                                                Power Rating

                                                                                                350W

                                                                                                Operating Voltage Min

                                                                                                2.5V

                                                                                                Operating Current Max

                                                                                                10A

                                                                                                SVHC

                                                                                                No SVHC (17-Jan-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (17-Jan-2022)