Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantHAMMOND
Réf. Fabricant182N60
Code Commande88K1351
Gamme de produit182 Series
Fiche technique
Power Rating500VA
Secondary Voltages2 x 60V
Winding TypeDual Primary, Dual Secondary
Primary Voltages117V, 234V
Toroid CenterPotted
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter139.7mm
Height56.1mm
Secondary Current Nom8.34A
Product Range182 Series
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
Applications
Industrial
Spécifications techniques
Power Rating
500VA
Winding Type
Dual Primary, Dual Secondary
Toroid Center
Potted
Transformer Terminals
Wire Leaded
Height
56.1mm
Product Range
182 Series
Secondary Voltages
2 x 60V
Primary Voltages
117V, 234V
Transformer Mounting
Chassis Mount
Outer Diameter
139.7mm
Secondary Current Nom
8.34A