Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantHAMMOND
Réf. FabricantDNRMA1920BK1
Code Commande89C4359
Fiche technique
Rack U Height3U
External Width - Metric483mm
External Depth - Metric508mm
For Use WithOpen Relay Racks
External Width - Imperial19"
External Depth - Imperial20.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The DNRMA1920BK1 is a 3U two post mounting Adjustable Shelf made of 14-gauge steel with rugged textured black powder painted finish. The DNRMA series 19-inch mounting shelf is designed mainly for open relay racks - works panel mounted on any rack. Movable side brackets allow mounting inside or outside rack at 4 different depths. Knockdown design ships unassembled for easy handling and shipping protection.
- Tested to nearly double the suggested load rating of 275lbs
Applications
Industrial
Spécifications techniques
Rack U Height
3U
External Depth - Metric
508mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Open Relay Racks
External Depth - Imperial
20.1"