2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Imprimer la page

                      EN4SD30308GY

                      Metal Enclosure, A Latch, Wall Mount, Steel, 762 mm, 762 mm, 203 mm, IP66

                      HAMMOND EN4SD30308GY
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHAMMOND
                      Réf. FabricantEN4SD30308GY
                      Code Commande50H4039
                      Gamme de produitEclipse Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      62 En Stock
                      Livraison dans 2-3 jours ouvrables(Expédition directe par le fournisseur)
                      Commandez avant 21 h
                      QuantitéPrix
                      1+621,050 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      621,05 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantHAMMOND
                      Réf. FabricantEN4SD30308GY
                      Code Commande50H4039
                      Gamme de produitEclipse Series
                      Fiche technique

                      Data Sheet

                      Enclosure TypeWall Mount
                      Enclosure MaterialSteel
                      External Height - Metric762mm
                      External Width - Metric762mm
                      External Depth - Metric203mm
                      IP RatingIP66
                      Body ColorGray
                      NEMA RatingNEMA 3R, 4, 12
                      External Height - Imperial30"
                      External Width - Imperial30"
                      External Depth - Imperial8"
                      Product RangeEclipse Series
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      EN4SD30308GY is an Eclipse series Type 4 mild steel wall mount enclosure with hinge door with quarter turn/handle. It is designed to enclose electrical and/or electronic equipment and protect against harsh, industrial environments for wall mount applications. It has impressive styling features like hidden hinges, attractive latching systems make the Eclipse a suitable addition to any high-tech equipment installation. Complies with UL 508A Type 3R, 4, and 12, CSA Type 3R, 4, and 12. It also complies with IEC 60529, IP66, NEMA Type 3R/4/1. Door stiffeners are provided where required for increased strength and rigidity - designed to also permit additional mounting options. Doors may be easily removed for modifications and are interchangeable.

                      • ANSI 61 grey color
                      • Type A latching has slotted quarter turns
                      • Dimension is 30inch x 30inch x 8inch (H x W x D)
                      • Cover and enclosure are phosphatized and finished with recoatable powder inside
                      • Smooth, continuously welded seams ground smooth
                      • Formed lip on enclosure to exclude flowing liquids and contaminants
                      • Seamless poured-in place gasket, collar studs provided for mounting inner panel
                      • Bonding stud provided on door and grounding stud installed in enclosure
                      • Hinges are constructed from 304 stainless steel
                      • Hinge pins are stainless steel

                      Contenu

                      Wall mount enclosure, Hardware kit (panel mounting nuts and sealing washers).

                      Spécifications techniques

                      Enclosure Type

                      Wall Mount

                      External Height - Metric

                      762mm

                      External Depth - Metric

                      203mm

                      Body Color

                      Gray

                      External Height - Imperial

                      30"

                      External Depth - Imperial

                      8"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Enclosure Material

                      Steel

                      External Width - Metric

                      762mm

                      IP Rating

                      IP66

                      NEMA Rating

                      NEMA 3R, 4, 12

                      External Width - Imperial

                      30"

                      Product Range

                      Eclipse Series

                      Documents techniques (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Produits associés

                      7 produit(s) trouvé(s)