2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Floor Cabinets
                      Imprimer la page

                      RB-AV18

                      Rack Cabinet, 19 Inch, Fully Assembled, Enclosed, Audio Visual and Security, 18U, 38.9 ", 23.6 "

                      HAMMOND RB-AV18
                      HAMMOND RB-AV18
                      HAMMOND RB-AV18
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHAMMOND
                      Réf. FabricantRB-AV18
                      Code Commande79X0779
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 14 semaine(s)

                      Informations produit

                      FabricantHAMMOND
                      Réf. FabricantRB-AV18
                      Code Commande79X0779
                      Fiche technique

                      Data Sheet

                      Cabinet TypeAudio Visual and Security
                      Product Range-
                      Rack U Height18U
                      External Height - Imperial38.9"
                      External Width - Imperial23.6"
                      External Depth - Imperial23.62"
                      Enclosure MaterialSteel
                      External Height - Metric988mm
                      External Width - Metric600mm
                      External Depth - Metric600mm
                      Panel Space Height - Imperial-
                      Panel Space Height - Metric-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      The RB-AV series Audio/Visual Cabinet constructed in light duty 16-gauge steel with smooth black powder paint finish. The RB-AV series is ideal for audio/video and security applications. This fully assembled series includes pre-installed shelves, filler panels, casters, levelling feet and tapped 10-32 mounting rails.

                      • 950lbs Weight capacity
                      • Two pairs of 19" EIA compliant tapped 10-32 mounting rails
                      • Starter pack of 10-32 screws and washers
                      • Locking lightly smoked tempered glass front door is opens a full 180°
                      • Locking solid steel rear door
                      • Doors can be flipped to hinge from opposite side
                      • Passive cooling vents located on top, bottom and sides
                      • Includes provision for up to two optional fans on top panel
                      • Removable locking side panels
                      • Removable cable access panels on cabinet top and bottom
                      • Grounding studs provided on frame
                      • Rails can adjust in depth in 25mm increments

                      Applications

                      Industrial, Audio, Imaging, Video & Vision, Security

                      Spécifications techniques

                      Cabinet Type

                      Audio Visual and Security

                      Rack U Height

                      18U

                      External Width - Imperial

                      23.6"

                      Enclosure Material

                      Steel

                      External Width - Metric

                      600mm

                      Panel Space Height - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Product Range

                      -

                      External Height - Imperial

                      38.9"

                      External Depth - Imperial

                      23.62"

                      External Height - Metric

                      988mm

                      External Depth - Metric

                      600mm

                      Panel Space Height - Metric

                      -

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits de remplacement pour RB-AV18

                      1 produit trouvé

                      Produits associés

                      4 produit(s) trouvé(s)