| Quantité | Prix |
|---|---|
| 1+ | 834,890 $ |
| 5+ | 819,970 $ |
| 10+ | 805,130 $ |
Informations produit
Aperçu du produit
The RCSC1902131BK1 is a knockdown Stacking Rack Cabinet made of rugged black powder paint finish. It is ideal for AV or IT/Server applications, this Rack Cabinet features a stacking design that allows for up to three cabinets to be stacked atop each other. This Rack Cabinet is fully loaded and includes two pairs of infinitely adjustable sliding EIA square-hole rails, punch-outs for cable entry and/or fan cooling and comes in a variety of sizes and depths. The unique stacking feature enables cabinet space to grow as needs do. It includes two pair of 19-inch EIA-310-D compliant square-hole mounting rails with rack unit marking, a laser knockout rear gland plate for floor-level cable entry and 4-embosses with support for optional levelling feet or casters.
- Grounding studs provided on body
- 1500-lbs Load rating
Applications
Industrial, Communications & Networking, Audio, Imaging, Video & Vision
Spécifications techniques
12U
Desktop
610mm
25"
31"
No SVHC (25-Jun-2025)
Steel
635mm
787mm
24"
-
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit