Informations produit
Aperçu du produit
The ZT series Surge Protector provides protection in all three AC modes and diagnostic monitoring with 3 LEDs. It is made of rugged aluminium housing. Available with or without long-life superior Telco-protection circuit. Single line circuit featuring delta protection with three long life semiconductor suppressors. Components FCC part 68 rated to 175A clamping at 145V, crowbar at 180V and fused to isolate sustained faults. The red LED fault indicator identifying power outlet problems of open or poor grounding, line neutral reversal, excessive ground to neutral. The self-healing gas discharge tube protection rated at a minimum of 2000 joules. Crowbar primary protection to 30000 amps for sustained faults.
- Five stages of protection
- Heavy 14 gauge 6' wire cord
- Mounting feet (with keyhole slots) allow temporary work station mounting if desired
- 14/3 SJTW cord for extreme temperature ranges and integral moulded plug
- Available in 4, 6 or 8 AC receptacle models, on/off switch
- Response time of less than 1ns
- Voltage suppression at the outlet guards against transients from equipment on the power bar
- 15A Resettable breaker
- 24000A Maximum transient current
Applications
Commercial, Industrial, Power Management
Spécifications techniques
6Outlets
15A
NEMA 5-15P
30kA
ZT Series
NEMA 5-15R
120V
1.8m
2000J
No SVHC (25-Jun-2020)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit