2. Connectors
                                                                                                3. PCB Receptacles
                                                                                                Imprimer la page

                                                                                                DF11-8DS-2DSA(05)

                                                                                                PCB Receptacle, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Mount, DF11 Series

                                                                                                HIROSE / HRS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                HIROSE / HRS DF11-8DS-2DSA(05)
                                                                                                FabricantHIROSE / HRS
                                                                                                Réf. FabricantDF11-8DS-2DSA(05)
                                                                                                Code Commande65AK8170
                                                                                                Gamme de produitDF11 Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                218 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrixTarif promotionnel
                                                                                                1+1,870 $0,605 $
                                                                                                10+1,690 $0,605 $
                                                                                                100+1,530 $0,605 $
                                                                                                250+1,410 $0,605 $
                                                                                                500+1,310 $0,605 $
                                                                                                1000+1,220 $0,605 $
                                                                                                2500+1,150 $0,605 $
                                                                                                5000+1,090 $0,605 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                0,60 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                HIROSE / HRS
                                                                                                FabricantHIROSE / HRS
                                                                                                Réf. FabricantDF11-8DS-2DSA(05)
                                                                                                Code Commande65AK8170
                                                                                                Gamme de produitDF11 Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector SystemsWire-to-Board
                                                                                                Pitch Spacing2mm
                                                                                                No. of Rows2Rows
                                                                                                No. of Contacts8Contacts
                                                                                                Connector MountingThrough Hole Mount
                                                                                                Product RangeDF11 Series
                                                                                                Contact MaterialPhosphor Bronze
                                                                                                Contact PlatingTin Plated Contacts
                                                                                                SVHCNo SVHC (23-Jan-2024)

                                                                                                Aperçu du produit

                                                                                                The DF11 series 2mm Double-row Connector with gold plated contacts. Double-row of 2mm pitch contact has been condensed within the 5mm width. The multiple number of signals can be secured in the same space as the conventional 2mm single-row contact. The insulation displacement and crimping methods are prepared for connection. Thus, board to cable, in-line, board to board connectors are provided in order to widen a board design variation. In addition, "Gold" or "Tin" can be selected for the plating according application, while the SMT products line up. According to the double rows of 2mm pitch compact design, the applicable wire can cover 22 to 30AWG. Using the full automatic insulation displacement machine, the complicated multi-harness can be easily connected, reducing the man-hour and eliminating the manual work process.

                                                                                                • Space-saving on board realized
                                                                                                • Applicable wire covers wide range
                                                                                                • ID type Connector achieves connection work
                                                                                                • 0.5, 2A Rated current
                                                                                                • 250VAC Rated voltage
                                                                                                • 250VDC Rated voltage
                                                                                                • 30, 50 Mating/unmating cycles
                                                                                                • SMT, THT Mounting style
                                                                                                • Straight, right angle connector orientation
                                                                                                • Standard on-board mounting side
                                                                                                • Number of positions 4, 6, 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 28, 30, 32, 34 and 40
                                                                                                • -40 to 85°C Operating temperature

                                                                                                Spécifications techniques

                                                                                                Connector Systems

                                                                                                Wire-to-Board

                                                                                                No. of Rows

                                                                                                2Rows

                                                                                                Connector Mounting

                                                                                                Through Hole Mount

                                                                                                Contact Material

                                                                                                Phosphor Bronze

                                                                                                SVHC

                                                                                                No SVHC (23-Jan-2024)

                                                                                                Pitch Spacing

                                                                                                2mm

                                                                                                No. of Contacts

                                                                                                8Contacts

                                                                                                Product Range

                                                                                                DF11 Series

                                                                                                Contact Plating

                                                                                                Tin Plated Contacts

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (23-Jan-2024)