Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantHOLSWORTHY - TE CONNECTIVITY
Réf. FabricantRA73F1J68R1BTDF
Code Commande47AK7180
Gamme de produitRA73 Series
Fiche technique
Informations produit
FabricantHOLSWORTHY - TE CONNECTIVITY
Réf. FabricantRA73F1J68R1BTDF
Code Commande47AK7180
Gamme de produitRA73 Series
Fiche technique
Resistance68.1ohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Precision
Product RangeRA73 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Spécifications techniques
Resistance
68.1ohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
RA73 Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Documents techniques (1)
Produits de remplacement pour RA73F1J68R1BTDF
1 produit trouvé