Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 64,610 $ |
| 10+ | 51,380 $ |
| 50+ | 45,850 $ |
| 100+ | 44,300 $ |
| 250+ | 42,150 $ |
| 500+ | 40,620 $ |
| 1000+ | 39,380 $ |
Informations produit
Aperçu du produit
The HMC1001-RC is a 1-axis surface mount Magnetic Sensor designed for low field magnetic sensing. By adding supporting signal processing or compassing solutions is enabled. This is easy to assemble for high volume OEM designs. Applications for the HMC100x include compassing, navigation systems, magnetometry and current sensing. The HMC100x sensor utilize Honeywell's Anisotropic Magnetoresistive (AMR) technology that provides advantages over coil based magnetic sensor. It is extremely sensitive and low field sensor is designed to measure direction and magnitude of Earths magnetic fields from tens of micro-gauss to 6 gauss. Honeywell's magnetic sensor is among the most sensitive and reliable low-field sensors in the industry.
- Low voltage operations (2.0V)
- Patented offset and set/reset straps
- Wide field range (up to ±6 Oe)
- Easy to assemble and compatible with high speed SMT assembly
- Low noise passive element design
- Compatible for battery powered applications
- High volume OEM assembly
- Stray magnetic field compensation
- Sensor can be used in strong magnetic field environments
- 4-Element Wheatstone bridges
Applications
Sensing & Instrumentation, Signal Processing
Spécifications techniques
-
2G
-
-2G
-
No SVHC (07-Jul-2017)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit