2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Imprimer la page

                      22AC1

                      Safety Interlock Switch, AC Series, SPDT, Screw, 250 V, 15.1 A

                      HONEYWELL 22AC1
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHONEYWELL
                      Réf. Fabricant22AC1
                      Code Commande23F2186
                      Gamme de produitAC Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 6 semaine(s)
                      QuantitéPrix
                      100+99,950 $
                      Prix pour :Each
                      Minimum: 100
                      Multiple: 50
                      9 995,00 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantHONEYWELL
                      Réf. Fabricant22AC1
                      Code Commande23F2186
                      Gamme de produitAC Series
                      Fiche technique

                      Data Sheet

                      Product RangeAC Series
                      Contact ConfigurationSPDT
                      Switch TerminalsScrew
                      Contact Voltage AC Max250V
                      Contact Current AC Max15.1A
                      IP Rating-
                      Contact Voltage DC Max250V
                      Contact Current DC Max500mA
                      SVHCNo SVHC (07-Jul-2017)

                      Aperçu du produit

                      The 22AC1 is a single-pole double-throw (SPDT) safety interlock Door Switch with a 3-position push-momentary pull-maintained plastic plunger, ON-OFF function and screw terminations. The MICRO SWITCH™ AC series switch enables circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. The AC series switch is a compact switch assembly designed for equipment applications. When the equipment which is electrically interlocked through the AC series switch is opened, the action of the AC series switch disconnects the electrical power. The AC series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. Another feature that is common to most AC series switch assemblies is a pull-to-override position which allows the service door to be open and yet apply electrical power through the switch assembly.

                      • Closing the door resets the switch
                      • Versatile mounting bracket for side or end mounting
                      • Reliable performance
                      • Mounting ease
                      • Wide electrical range

                      Applications

                      Industrial, Consumer Electronics, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC

                      Spécifications techniques

                      Product Range

                      AC Series

                      Switch Terminals

                      Screw

                      Contact Current AC Max

                      15.1A

                      Contact Voltage DC Max

                      250V

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT

                      Contact Voltage AC Max

                      250V

                      IP Rating

                      -

                      Contact Current DC Max

                      500mA

                      Documents techniques (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (07-Jul-2017)