Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantHONEYWELL
Réf. FabricantABP2MDAN004ND2A3XX
Code Commande26AM0063
Gamme de produitABP2 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 6 semaine(s)
Quantité | Prix |
---|---|
25+ | 35,580 $ |
50+ | 33,370 $ |
100+ | 32,440 $ |
250+ | 31,500 $ |
Prix pour :Each
Minimum: 38
Multiple: 38
1 352,04 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantHONEYWELL
Réf. FabricantABP2MDAN004ND2A3XX
Code Commande26AM0063
Gamme de produitABP2 Series
Fiche technique
Pressure TypeDifferential
Operating Pressure Min-4Inch-H2O
Operating Pressure Max4Inch-H2O
Supply Voltage Min1.8VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSMD, J-Lead
No. of Pins6Pins
Sensor Output TypeDigital
Accuracy± 0.4%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeABP2 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
ABP2MDAN004ND2A3XX is an ABP2 series piezoresistive silicon pressure sensor in a SMT (Surface Mount Technology) package. It is calibrated and temperature-compensated for sensor offset, sensitivity, temperature effects, and accuracy errors including non-linearity, repeatability, and hysteresis—using an on-board Application-Specific Integrated Circuit (ASIC). The sensor is designed and manufactured in accordance with ISO 9001 standards. Typical applications include medical, industrial, commercial, and transportation sectors.
- Plastic dual axial barbed ports, same side
- Dry gases only, no diagnostics
- ±4inH2O differential pressure range
- I2C, Address 0x28 output
- 10% to 90% of 2^24 counts digital transfer function
- 3.3V DC supply voltage
- Wide operating temperature range of -40°C to 110°C [-40°F to 230°F]
Spécifications techniques
Pressure Type
Differential
Operating Pressure Max
4Inch-H2O
Supply Voltage Max
3.6VDC
No. of Pins
6Pins
Accuracy
± 0.4%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
110°C
Qualification
-
Operating Pressure Min
-4Inch-H2O
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD, J-Lead
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
ABP2 Series
SVHC
No SVHC (07-Jul-2017)
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit