2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Force & Strain Measurement
                                                                                                5. Load Cells
                                                                                                Imprimer la page

                                                                                                AL111EL

                                                                                                Load Cell, Precision, Low Profile, Model 41, 20000 lb, 10 Vdc, -5 °C to 105 °C

                                                                                                HONEYWELL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                HONEYWELL AL111EL
                                                                                                FabricantHONEYWELL
                                                                                                Réf. FabricantAL111EL
                                                                                                Code Commande27M1718
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Available to Order by Phone
                                                                                                Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.

                                                                                                Informations produit

                                                                                                HONEYWELL
                                                                                                FabricantHONEYWELL
                                                                                                Réf. FabricantAL111EL
                                                                                                Code Commande27M1718
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Load Cell TypePancake
                                                                                                Load Capacity20000lb
                                                                                                Supply Voltage10VDC
                                                                                                Weight Capacity20000lbf
                                                                                                Excitation Voltage Min-
                                                                                                Excitation Voltage Max10VDC
                                                                                                Sensor Output TypeRatiometric
                                                                                                Cell Output mV / V3
                                                                                                Connection Type-
                                                                                                Linearity± 0.1 %
                                                                                                Cable Length - Metric-
                                                                                                Cable Length - Imperial-
                                                                                                Operating Temperature Min-5°C
                                                                                                Operating Temperature Max105°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Aperçu du produit

                                                                                                The Model 41 series low profile pancake type Load Cells. The tension/compression Model 41 is designed with the threaded hole running completely through the centre of the cell. Model 41 utilizes two stabilizing diaphragms, which are welded to the sensing member to reduce off-centre and side-loading effects. It provides high performance in non-linearity, hysteresis and repeatability specifications for such applications as tube mills, extruding processes and weighing. Each unit has a welded construction and can be hermetically sealed for added durability.

                                                                                                • 0.1% Accuracy
                                                                                                • 5 to 500000lb
                                                                                                • mV/V Standard output
                                                                                                • Double diaphragm design
                                                                                                • Intrinsically safe (2N option only) 16
                                                                                                • CE approved 17
                                                                                                • 4 to 20mA and 0 to 5VDC Optional outputs

                                                                                                Applications

                                                                                                Sensing & Instrumentation, Industrial

                                                                                                Spécifications techniques

                                                                                                Load Cell Type

                                                                                                Pancake

                                                                                                Supply Voltage

                                                                                                10VDC

                                                                                                Excitation Voltage Min

                                                                                                -

                                                                                                Sensor Output Type

                                                                                                Ratiometric

                                                                                                Connection Type

                                                                                                -

                                                                                                Cable Length - Metric

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -5°C

                                                                                                Product Range

                                                                                                -

                                                                                                Load Capacity

                                                                                                20000lb

                                                                                                Weight Capacity

                                                                                                20000lbf

                                                                                                Excitation Voltage Max

                                                                                                10VDC

                                                                                                Cell Output mV / V

                                                                                                3

                                                                                                Linearity

                                                                                                ± 0.1 %

                                                                                                Cable Length - Imperial

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                105°C

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                SVHC :No SVHC (07-Jul-2017)