| Quantité | Prix |
|---|---|
| 10+ | 365,390 $ |
| 25+ | 342,220 $ |
| 50+ | 324,400 $ |
| 100+ | 308,360 $ |
Informations produit
Aperçu du produit
The BZE6-2RN81 is a 1NO/1NC SPDT snap-action medium-duty Limit Switch with cross roller plunger actuator. Lead washers are used to seal the mounting holes on side mount switches. All side mount switches are installed with #6 screws. It is designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the zinc housings enhance the durability of the product in most environments. The sealed (actuators with boots) E6 series switch is preferred for applications where there could be exposure to liquid or particulate environments. It is suitable for special machinery, textile machinery, conveyors construction machinery and equipment, printing trades machinery, overhead cranes and hoist.
- Side mount enclosure
- Standard internal basic switch construction
- Standard (single-break) contact
- Seal boot plunger
- Small footprint with easy access to wiring terminals
- 0.5"-14NPT Conduit
Applications
Commercial, Industrial, Logistics, Agriculture
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
Cross Roller Plunger
15A
24ozf
500mA
No SVHC (07-Jul-2017)
SPDT-1NO, SPDT-NC
600V
E6 Series
250V
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit