2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Current Sensors & Transducers
                                                                                                  5. Current Sensors
                                                                                                  Imprimer la page

                                                                                                  CSNS230-700

                                                                                                  Current Sensor, CSN Series, Solid State, -320A to 320A, Closed Loop Output, 230 Vac to 15 Vdc

                                                                                                  HONEYWELL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HONEYWELL CSNS230-700
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantCSNS230-700
                                                                                                  Code Commande87W9180
                                                                                                  Gamme de produitCSN Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 5 semaine(s)

                                                                                                  Informations produit

                                                                                                  HONEYWELL
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantCSNS230-700
                                                                                                  Code Commande87W9180
                                                                                                  Gamme de produitCSN Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Sensor Output TypeCurrent
                                                                                                  Supply Voltage Range± 12V DC to ± 18V DC
                                                                                                  Measured CurrentAC / DC / Impulse
                                                                                                  Accuracy± 0.5%
                                                                                                  Current Sensor TechnologyClosed Loop Hall Effect
                                                                                                  Primary Current-320A to 320A, -600A to 600A
                                                                                                  Secondary Signal Type-
                                                                                                  Sensor MountingThrough Hole
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeCSN Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Spécifications techniques

                                                                                                  Sensor Output Type

                                                                                                  Current

                                                                                                  Measured Current

                                                                                                  AC / DC / Impulse

                                                                                                  Current Sensor Technology

                                                                                                  Closed Loop Hall Effect

                                                                                                  Secondary Signal Type

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  CSN Series

                                                                                                  Supply Voltage Range

                                                                                                  ± 12V DC to ± 18V DC

                                                                                                  Accuracy

                                                                                                  ± 0.5%

                                                                                                  Primary Current

                                                                                                  -320A to 320A, -600A to 600A

                                                                                                  Sensor Mounting

                                                                                                  Through Hole

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Documents techniques (2)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:Non
                                                                                                  SVHC :No SVHC (07-Jul-2017)