2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Imprimer la page

                      HAFUHH0100L4AXT

                      AIRFLOW SENSOR, 100LPM, -20 TO 70DEG C

                      HONEYWELL HAFUHH0100L4AXT
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHONEYWELL
                      Réf. FabricantHAFUHH0100L4AXT
                      Code Commande29X1297
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Modèle arrêté

                      Informations produit

                      FabricantHONEYWELL
                      Réf. FabricantHAFUHH0100L4AXT
                      Code Commande29X1297
                      Fiche technique

                      Data Sheet

                      Sensor TypeAirflow Sensor
                      Flow Rate Min0l/min
                      Flow Rate Max100l/min
                      Operating Pressure Min-
                      Operating Pressure Max-
                      Supply Voltage Min3VDC
                      Supply Voltage Max10VDC
                      Accuracy-
                      Media TypeClean / Dry Air
                      Process Connection Size22mm
                      Process Connection Type-
                      Pipe Size-
                      Sensor MountingPanel Mount
                      Operating Temperature Min-20°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Aperçu du produit

                      The HAF series Zephyr™ Sensor that provides a digital interface for reading airflow over specified full-scale flow and compensated temperature ranges. The thermally isolated heater and temperature sensing elements help these sensors provide a fast response to air or gas flow. Zephyr sensors are designed to measure mass flow of air and other non-corrosive gases. The sensors are fully calibrated and temperature compensated with an on-board ASIC. These sensors operate on the heat transfer principle to measure mass airflow. They consist of a micro bridge MEMS with temperature-sensitive resistors deposited with thin films of platinum and silicon nitride. The MEMS sensing die is located in a precise and carefully designed airflow channel to provide repeatable response to flow. Zephyr sensors provide the customer with enhanced reliability, repeatable measurements and the ability to customize sensor options to meet many specific application needs.

                      • Standard flow ranges are 10, 15, 20, 50, 100, 200 or 300SLPM with custom flow ranges
                      • Precise measurement
                      • Total error band (TEB)
                      • High accuracy
                      • Fast response time (1ms)
                      • High stability
                      • High sensitivity at very low flows
                      • 12-bit High resolution
                      • Choice of port styles
                      • Linear output
                      • ASIC-based I²C digital output
                      • Factory or custom calibration for multiple gas types

                      Applications

                      Sensing & Instrumentation, Medical, Industrial

                      Spécifications techniques

                      Sensor Type

                      Airflow Sensor

                      Flow Rate Max

                      100l/min

                      Operating Pressure Max

                      -

                      Supply Voltage Max

                      10VDC

                      Media Type

                      Clean / Dry Air

                      Process Connection Type

                      -

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (07-Jul-2017)

                      Flow Rate Min

                      0l/min

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      3VDC

                      Accuracy

                      -

                      Process Connection Size

                      22mm

                      Pipe Size

                      -

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Documents techniques (3)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (07-Jul-2017)