2. Automation & Process Control
                      3. Industrial Switches
                      4. Limit Switches
                      Imprimer la page

                      LSU1A

                      Limit Switch, Side Rotary, SPDT-1NO, SPDT-NC, 10 A, 600 V, 0.45 N, HDLS Series

                      HONEYWELL LSU1A
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHONEYWELL
                      Réf. FabricantLSU1A
                      Code Commande53K5756
                      Gamme de produitHDLS Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 42 semaine(s)
                      QuantitéPrix
                      10+375,320 $
                      Prix pour :Each
                      Minimum: 10
                      Multiple: 1
                      3 753,20 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantHONEYWELL
                      Réf. FabricantLSU1A
                      Code Commande53K5756
                      Gamme de produitHDLS Series
                      Fiche technique

                      Data Sheet

                      Limit Switch ActuatorSide Rotary
                      Contact ConfigurationSPDT-1NO, SPDT-NC
                      Contact Current AC Max10A
                      Contact Voltage AC Max600V
                      Operating Force Max0.45N
                      Product RangeHDLS Series
                      Contact Current DC Max10A
                      Contact Voltage DC Max250V
                      SVHCNo SVHC (07-Jul-2017)

                      Aperçu du produit

                      The HDLS series MICRO SWITCH™ heavy-duty Limit Switch for outdoor electromechanical structures. The modular construction allows for a wide variety of actuator styles, operating heads and electrical circuitry options. The plug-in versions greatly reduce downtime on production lines with high actuation rates as replacement of the switch is accomplished in seconds. The base receptacle contains all the wiring and conduit connection while the switching component with operating head easily assembles to the base and is attached with two screws. Sintered bronze bearing on 303 stainless steel operating shaft for enhanced mechanical life (50M actuation cycles) and operational reliability. All-metal drive train for consistent operating characteristics, even at high temperature. Lasts longer (without need for frequent adjustment) than drive trains with plastic parts. Exclusive teller tab ensures proper torque. When it cannot be moved, the lever is tight enough to prevent slippage.

                      • Rugged corrosion-resistant zinc head and body
                      • Diaphragm seal between head and body provides an extra measure of protection
                      • Multiple connectivity options for international applications, as well as global approvals
                      • Fluorosilicone seals available for low temperature applications
                      • Unique design
                      • Wide variety of actuators, switch options and head styles for design flexibility
                      • Easily controls low-voltage DC applications
                      • Sealed to NEMA 1, 3, 4, 4X, 6, 6P, 12, 13, IP65/66/67

                      Applications

                      Automotive, Industrial, Agriculture

                      Avertissements

                      Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

                      Spécifications techniques

                      Limit Switch Actuator

                      Side Rotary

                      Contact Current AC Max

                      10A

                      Operating Force Max

                      0.45N

                      Contact Current DC Max

                      10A

                      SVHC

                      No SVHC (07-Jul-2017)

                      Contact Configuration

                      SPDT-1NO, SPDT-NC

                      Contact Voltage AC Max

                      600V

                      Product Range

                      HDLS Series

                      Contact Voltage DC Max

                      250V

                      Documents techniques (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (07-Jul-2017)