Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantHONEYWELL
Réf. FabricantMIPAN2XX100PAAAX
Code Commande37AJ9685
Gamme de produitMIP Series
Votre numéro de pièce
63 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 92,150 $ |
| 5+ | 85,060 $ |
| 10+ | 82,430 $ |
| 25+ | 79,300 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
92,15 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantHONEYWELL
Réf. FabricantMIPAN2XX100PAAAX
Code Commande37AJ9685
Gamme de produitMIP Series
Fiche technique
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min-
Operating Pressure Max100psi
Pressure Port Size1/8"
Transducer Connection / TerminationMetri-Pack 150
Supply Current6.5mA
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Media TypeWater, Hydraulic Fluid, Compressed Air
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMIP Series
SVHCNo SVHC (07-Jul-2017)
Aperçu du produit
MIPAN2XX100PAAAX is a MIP series heavy-duty, media-isolated pressure transducer. It is using piezoresistive sensing technology with ASIC (Application Specific Integrated Circuit) signal conditioning in a compact stainless-steel housing. It is developed for use with a wide range of media including aggressive fluids and water, and provide a cost-competitive solution for wide-ranging applications in tough environments.
- 100psi absolute pressure
- 1/8-27 NPT pressure port
- Ratiometric: 5.0Vs, 10% to 90% Vs
- Rugged, stainless steel construction
- Industry-leading accuracy as low as ±0.15%FSS BFSL
- Long term stability is ±0.25 %FSS, radiated immunity is 100V/m
- Current consumption of 6.5 mA
- Insulation resistance is >100Mohm, 1000VDC (in dry, non-ionized air)
- Operating temperature range from -40°C to 125°C
- Metri-Pack 150, standard (UL V-0) electrical connector
Spécifications techniques
Pressure Type
Absolute
Operating Pressure Min
-
Pressure Port Size
1/8"
Supply Current
6.5mA
Supply Voltage Max
5.25VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Pressure Port Type
NPT Male
Operating Pressure Max
100psi
Transducer Connection / Termination
Metri-Pack 150
Supply Voltage Min
4.75VDC
Media Type
Water, Hydraulic Fluid, Compressed Air
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
MIP Series
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (07-Jul-2017)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit
Traçabilité des produits