2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Board Mount Pressure Sensors
                                                                                                  Imprimer la page

                                                                                                  MPRLN0300YG0000SA

                                                                                                  Pressure Sensor, Gauge, 0 mm-Hg, 300 mm-Hg, 3 VDC, 3.6 VDC, SMD

                                                                                                  HONEYWELL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  HONEYWELL MPRLN0300YG0000SA
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantMPRLN0300YG0000SA
                                                                                                  Code Commande44AC2117
                                                                                                  Gamme de produitMPR Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                  Informations produit

                                                                                                  HONEYWELL
                                                                                                  FabricantHONEYWELL
                                                                                                  Réf. FabricantMPRLN0300YG0000SA
                                                                                                  Code Commande44AC2117
                                                                                                  Gamme de produitMPR Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Pressure TypeGauge
                                                                                                  Operating Pressure Min0mm-Hg
                                                                                                  Operating Pressure Max300mm-Hg
                                                                                                  Supply Voltage Min3VDC
                                                                                                  Supply Voltage Max3.6VDC
                                                                                                  Sensor Case / PackageSMD
                                                                                                  No. of Pins12Pins
                                                                                                  Accuracy± 0.25%
                                                                                                  Pressure Port TypeSingle Axial Barbless
                                                                                                  Sensor MountingSurface Mount
                                                                                                  Media TypeLiquid, Dry Gas
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeMPR Series
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Spécifications techniques

                                                                                                  Pressure Type

                                                                                                  Gauge

                                                                                                  Operating Pressure Max

                                                                                                  300mm-Hg

                                                                                                  Supply Voltage Max

                                                                                                  3.6VDC

                                                                                                  No. of Pins

                                                                                                  12Pins

                                                                                                  Pressure Port Type

                                                                                                  Single Axial Barbless

                                                                                                  Media Type

                                                                                                  Liquid, Dry Gas

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  0mm-Hg

                                                                                                  Supply Voltage Min

                                                                                                  3VDC

                                                                                                  Sensor Case / Package

                                                                                                  SMD

                                                                                                  Accuracy

                                                                                                  ± 0.25%

                                                                                                  Sensor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  MPR Series

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Documents techniques (4)

                                                                                                  Installation Instructions EN

                                                                                                  Product Change Notice EN

                                                                                                  Application Note EN
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
                                                                                                  SVHC :No SVHC (07-Jul-2017)