Informations produit
Aperçu du produit
The SEK001 from Honeywell is a sensor evaluation kit. It provides an easier way to demonstrate and evaluate Honeywell’s TruStability RSC series and the digital output versions (I2C or SPI) of the HSC series and SSC series board mount pressure sensors. The kit interfaces a selected sensor to an Arduino™ Uno Rev3 microcontroller board. Sensor measurements are displayed on the user’s PC and can be recorded to a .csv file for further analysis. In addition to being mounted directly on the SEK001, the sensor may also be remotely connected to the SEK001 via wire leads, allowing the sensor to be tested in adverse environments or in a prototype product for proof of concept testing. The SEK001 has sockets to receive TruStability HSC, SSC series pressure sensors with I2C or SPI digital output as well as the new TruStability RSC Series high resolution pressure sensors. The board is then plugged in as a shield board to the user-provided Arduino Uno Rev3 board.
- Five jumpers, I2C output, 5VDC pressure sensor are preconfigured on the board
- User to obtain sensor readings without needing to develop any code
Applications
Sensing & Instrumentation
Spécifications techniques
Board Mount Pressure Sensors
No SVHC (07-Jul-2017)
Sensor Evaluation Kit
Documents techniques (2)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit