2. Sensors & Transducers
                      3. Sensors
                      4. Sensor Development & Evaluation Kits
                      Imprimer la page

                      SEK002

                      Evaluation Kit, Digital Pressure Sensors, ABP, MPR, HumidIcon, HPM

                      HONEYWELL SEK002
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantHONEYWELL
                      Réf. FabricantSEK002
                      Code Commande57AC0131
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantHONEYWELL
                      Réf. FabricantSEK002
                      Code Commande57AC0131
                      Fiche technique

                      Data Sheet

                      Application Sub TypeBoard Mount Pressure Sensors
                      Kit ContentsSensor Evaluation Board ABPDLNN100MG2A5, Jumpers
                      SVHCNo SVHC (16-Jul-2019)

                      Aperçu du produit

                      Sensor evaluation kit evaluates ABP series (digital versions only) and MPR series board mount pressure sensors. It also evaluates Honeywell HumidIcon™ digital humidity/temperature sensors: HIH6100 Series, HIH6000 Series, HIH7000 Series, HIH8000 Series, HIH9000 Series and HPM series particle sensors. The SEK002 has sockets and solder pads to receive the compatible sensors. The board is then plugged in as a shield board to the user-provided Arduino Uno Rev3 board.

                      • Jumpers allow user to select sensor to be used, supply voltage and interface (I2C, UART or SPI)
                      • Uses an industry standard Arduino platform

                      Contenu

                      Sensor evaluation board, Jumpers for the ABP Series ABPDLNN100MG2A5 preconfigured on the board.

                      Spécifications techniques

                      Application Sub Type

                      Board Mount Pressure Sensors

                      SVHC

                      No SVHC (16-Jul-2019)

                      Kit Contents

                      Sensor Evaluation Board ABPDLNN100MG2A5, Jumpers

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (16-Jul-2019)