Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 18,620 $ |
| 5+ | 17,560 $ |
| 10+ | 17,070 $ |
| 25+ | 14,990 $ |
| 50+ | 13,660 $ |
| 100+ | 13,080 $ |
| 10000+ | 8,370 $ |
Informations produit
Aperçu du produit
The V74A17D8407 is a SPDT premium V-basic Switch with curved tip lever actuator and 0.187 x 0.02-inch quick-connect terminals. It is used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs. The MICRO SWITCH™ V7 switch can reliably control logic level electrical loads from less than 0.1A to power duty switching up to 25A. It is designed for 100K operations at a full load or 10M for mechanical life. It is suitable for office equipment, manually operated devices, valves, gaming equipment and pressure switches.
- Silver contacts
- -40 to 82°C Operating temperature range
Applications
Consumer Electronics, Clock & Timing, Computers & Computer Peripherals, Test & Measurement, Medical, Communications & Networking, HVAC, Industrial
Avertissements
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Spécifications techniques
-
5A
0.1N
-
No SVHC (27-Jun-2018)
-
277V
V7 Series
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit