Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoS2FLSBZCopy
Newark Part No.71AC5859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $547.930 |
| 10+ | $430.850 |
| 25+ | $374.650 |
| 50+ | $318.460 |
| 100+ | $297.380 |
Price for:Each
Minimum: 1
Multiple: 1
$547.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoS2FLSBZCopy
Newark Part No.71AC5859
Technical Datasheet
Power Rating13.3W
Beam Angle180°
Sensing Range Max65ft
Color Temperature Typ3000K
Luminous Flux997lm
IP / NEMA RatingIP65, NEMA 3R
Length5.45"
Width12.67"
Depth8.2"
Color Rendering Index82.6
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Power Rating
13.3W
Sensing Range Max
65ft
Luminous Flux
997lm
Length
5.45"
Depth
8.2"
Product Range
-
Beam Angle
180°
Color Temperature Typ
3000K
IP / NEMA Rating
IP65, NEMA 3R
Width
12.67"
Color Rendering Index
82.6
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability