2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Drill Bits
                      5. Step Drill Bits
                      Imprimer la page

                      36-701

                      Step Drill Bit, Spiral Flute, 1/8" to 1/2"

                      IDEAL 36-701
                      IDEAL 36-701
                      IDEAL 36-701
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantIDEAL
                      Réf. Fabricant36-701
                      Code Commande02AH7603
                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                      QuantitéPrix
                      1+77,940 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      77,94 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantIDEAL
                      Réf. Fabricant36-701
                      Code Commande02AH7603
                      Drill Bit Size Metric-
                      Drill Bit Size Imperial0.5"
                      Effective Length-
                      Overall Length-
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      36-701 IDEAL® line of spiral step bit enables user to save time with titanium nitride spiral cutting action. Each step has a gradual relief that eases into each cut reducing the need to change drill bits. This provides an economical way to save you valuable time on the project. Manufactured out of M35 high speed steel with cobalt, providing strength and durability, the bit design has balanced hardened edges and 1/4" hex shank that makes them compatible not only with cordless drills but also optimized for impact drivers. The split point tip eliminates the need for a starter pilot hole and minimizes walking on the material for quick start-up on any project. IDEAL® step drill bit features a spiral cutting action providing faster chip removal, less vibration and faster drilling rate which minimizes binding while drilling.

                      • Number of steps are 13, step increments is 1/32inch, step thickness is 1/8inch
                      • Split-point tip provides immediate engagement to minimize walking of the bit
                      • Spiral cut - dual cutting edges with continuous cutting action for up to 4X faster cut
                      • Titanium nitride coating lowers the cooling time and extends the life of the bit
                      • Laser engraving provides clear visibility for step increments
                      • Impact rated - makes the bit ideal for impact and cordless drills
                      • Drill diameter sizes are 1/8 to 1/2inch

                      Spécifications techniques

                      Drill Bit Size Metric

                      -

                      Effective Length

                      -

                      Product Range

                      -

                      Drill Bit Size Imperial

                      0.5"

                      Overall Length

                      -

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Manufacturer Catalogue EN

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)