Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.350 |
| 100+ | $11.740 |
| 250+ | $10.760 |
| 500+ | $10.000 |
| 1000+ | $9.390 |
Price for:Each
Minimum: 25
Multiple: 25
$358.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No44-296Copy
Newark Part No.25C4610
Label TypeVoltage and Conduit Marker
Label Height22.2mm
Label Width88.9mm
Label Diameter-
Label Material-
Label Legend120/208V
Label ColourBlack on Orange
Pack Quantity-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Label Type
Voltage and Conduit Marker
Label Width
88.9mm
Label Material
-
Label Colour
Black on Orange
Product Range
-
Label Height
22.2mm
Label Diameter
-
Label Legend
120/208V
Pack Quantity
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
