
| Quantité | Prix |
|---|---|
| 1+ | 41,150 $ |
Informations produit
Aperçu du produit
45-619 is a Reflex™ Super T®-Stripper wire stripper. Invented and manufactured at our Sycamore, Illinois facility, the T®-Stripper wire stripper line is the leading brand name in the world. It is designed for total comfort and wire stripping; the stripper features a Thumb-Valley™ thumb guide that offers comfort and focuses on kinetic energy for faster stripping. The textured non-slip grips helps in reducing stress on the hands and the narrow plier nose facilitates holding and twisting of wires in hard-to-reach places. The Pocket-Locket™ mechanism holds the stripper tightly when the tool is slipped from the hands and it is color coded for easy reference.
- 6/32 and 8/32 self-chasing screw-cutting holes
- Ergonomic design for maximum comfort
- Curved handles help reduce wrist fatigue
- Textured sleeves with extra cushioning for added comfort
- Strips 8-16AWG solid, 10-18AWG stranded
- Handle contains red, white and blue grips
Spécifications techniques
18AWG to 8AWG
16-8 AWG Solid Wires and 18-10 AWG Stranded Wires
No SVHC (08-Jul-2021)
-
Reflex Super T-Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit
