Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.410 |
Price for:Pack of 25
Minimum: 25
Multiple: 25
$510.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No83-7021Copy
Newark Part No.75AK9007
Technical Datasheet
Product Range-
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1mm²
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialVinyl
Insulator ColourRed
Terminal MaterialBrass
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
1mm²
Stud Size - Imperial
#8
Insulator Colour
Red
SVHC
No SVHC (08-Jul-2021)
Wire Size (AWG)
22AWG to 18AWG
Stud Size - Metric
M4
Insulator Material
Vinyl
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
