Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
Price for:Pack of 25
Minimum: 25
Multiple: 25
$628.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No83-7101Copy
Newark Part No.75AK9014
Technical Datasheet
Product Range-
Wire Size (AWG)12AWG to 10AWG
Conductor Area CSA6mm²
Stud Size - MetricM6
Stud Size - Imperial1/4"
Insulator MaterialVinyl
Insulator ColourYellow
Terminal MaterialBrass
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Conductor Area CSA
6mm²
Stud Size - Imperial
1/4"
Insulator Colour
Yellow
SVHC
No SVHC (08-Jul-2021)
Wire Size (AWG)
12AWG to 10AWG
Stud Size - Metric
M6
Insulator Material
Vinyl
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
