2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Signal Conditioning
                                                                                                  5. Intrinsically Safe Signal Conditioners
                                                                                                  Imprimer la page

                                                                                                  EB3C-R02AN

                                                                                                  Safety Barrier, Hazardous Locations, EB3C Series, 2 Channel, Relay Output, 100 to 240 Vac

                                                                                                  IDEC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  IDEC EB3C-R02AN
                                                                                                  FabricantIDEC
                                                                                                  Réf. FabricantEB3C-R02AN
                                                                                                  Code Commande30Y9408
                                                                                                  Gamme de produitEB3C Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 9 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+365,690 $
                                                                                                  5+356,540 $
                                                                                                  10+347,390 $
                                                                                                  25+329,110 $
                                                                                                  50+310,820 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  365,69 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  IDEC
                                                                                                  FabricantIDEC
                                                                                                  Réf. FabricantEB3C-R02AN
                                                                                                  Code Commande30Y9408
                                                                                                  Gamme de produitEB3C Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Signal Conditioner Input-
                                                                                                  Signal Conditioner OutputRelay
                                                                                                  No. of Output Channels2Channels
                                                                                                  Accuracy-
                                                                                                  Product RangeEB3C Series
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Aperçu du produit

                                                                                                  The EB3C-R02AN is a Discrete Input Barrier with 2-input channel and relay output. Intrinsically safe relay barrier is essential component of intrinsically safe applications. These devices limit current, voltage and total energy delivered to a sensor or any other actuator instrument located in a hazardous area. When used in areas with hazardous chemicals, gases or other ignitable atmospheres, limiting the energy is required to prevent any possible fires & explosions from occurring. Dry contact switches can be connected to the EB3C. Illuminated switches also can be connected with the combination of the EB3S Relay and the EB3L lamp barriers.

                                                                                                  • Hazardous location
                                                                                                  • Zone 0/Class 1 division 1 locations IEC60079 compliant
                                                                                                  • Dry-contact switches with 0.5Ω maximum contact resistance can be connected to the EB3C
                                                                                                  • Universal AC power voltage (100 to 240VAC)
                                                                                                  • No grounding required
                                                                                                  • IDEC's original spring-up terminals minimizes wiring time
                                                                                                  • Installation, 35mm wide DIN rail mounting or direct panel mounting

                                                                                                  Applications

                                                                                                  Automation & Process Control, Safety

                                                                                                  Spécifications techniques

                                                                                                  Signal Conditioner Input

                                                                                                  -

                                                                                                  No. of Output Channels

                                                                                                  2Channels

                                                                                                  Product Range

                                                                                                  EB3C Series

                                                                                                  Signal Conditioner Output

                                                                                                  Relay

                                                                                                  Accuracy

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)
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
                                                                                                  SVHC :No SVHC (16-Jul-2019)