2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Programmable Logic Controllers - PLCs
                                                                                                  5. PLC Processors
                                                                                                  Imprimer la page

                                                                                                  FT1A-H40RKA

                                                                                                  CPU Module, SmartAXIS FT1A Series, 24 Inputs, 16 Relay, Source Outputs, 24 Vdc, Display

                                                                                                  IDEC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  IDEC FT1A-H40RKA
                                                                                                  FabricantIDEC
                                                                                                  Réf. FabricantFT1A-H40RKA
                                                                                                  Code Commande72W3987
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  IDEC
                                                                                                  FabricantIDEC
                                                                                                  Réf. FabricantFT1A-H40RKA
                                                                                                  Code Commande72W3987
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Analog Inputs6
                                                                                                  No. of Analog Outputs-
                                                                                                  No. of Digital Inputs18
                                                                                                  No. of Digital Outputs16
                                                                                                  Meter Display TypeLCD
                                                                                                  IP / NEMA Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Aperçu du produit

                                                                                                  The FT1A-H40RKA is a 40 I/O CPU DC Power Base Module with rotary encoder mode and adding counter operating mode high-speed counter. It features USB mini-B programming port, embedded Ethernet port and SD memory card for data logging and program storage. It also features flash ROM (10000 rewriting life) user program storage and mini-B type connector USB-port.

                                                                                                  • Embedded smart LCD/keypad
                                                                                                  • Embedded RTC
                                                                                                  • 640μs End processing time
                                                                                                  • 2000 Data register

                                                                                                  Applications

                                                                                                  Communications & Networking, Automation & Process Control

                                                                                                  Spécifications techniques

                                                                                                  No. of Analog Inputs

                                                                                                  6

                                                                                                  No. of Digital Inputs

                                                                                                  18

                                                                                                  Meter Display Type

                                                                                                  LCD

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Analog Outputs

                                                                                                  -

                                                                                                  No. of Digital Outputs

                                                                                                  16

                                                                                                  IP / NEMA Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Documents techniques (2)

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (16-Jul-2019)