Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantIDEC
Réf. FabricantLATD-2G
Code Commande74K3823
Fiche technique
For Use WithIdec AL6 Series Illuminated Miniature Pushbuttons Switches
Product Range-
SVHCNo SVHC (16-Jul-2019)
Aperçu du produit
The LATD-2G is a green LED Lamp with built in current limiting resistor. The bulb features gold-clad silver snap acting contacts for reliable low level switching and momentary, maintained, selector, key, pilot light and push-lock/turn-reset functions. It is designed for use with the Idec AL6 series illuminated miniature pushbuttons switch.
- 0.110" Solder/quick connect termination
- IP40 (dustproof)/IP65 (oil-tight) Protection rating
Applications
Industrial
Spécifications techniques
For Use With
Idec AL6 Series Illuminated Miniature Pushbuttons Switches
SVHC
No SVHC (16-Jul-2019)
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
SVHC :No SVHC (16-Jul-2019)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit