2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Decade Boxes
                                                                                                  Imprimer la page

                                                                                                  CS-301 CAL D

                                                                                                  Decade Box, Calibrated W/Data, Capacitance, 6, 0µF to 99.9999µF, 1 %, CS Series

                                                                                                  IET LABS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  IET LABS CS-301 CAL D
                                                                                                  IET LABS CS-301 CAL D
                                                                                                  IET LABS CS-301 CAL D
                                                                                                  IET LABS CS-301 CAL D
                                                                                                  FabricantIET LABS
                                                                                                  Réf. FabricantCS-301 CAL D
                                                                                                  Code Commande12AC9218
                                                                                                  Gamme de produitCS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Available to Order by Phone
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.

                                                                                                  Informations produit

                                                                                                  IET LABS
                                                                                                  FabricantIET LABS
                                                                                                  Réf. FabricantCS-301 CAL D
                                                                                                  Code Commande12AC9218
                                                                                                  Gamme de produitCS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Decade Box TypeCapacitance
                                                                                                  No. of Decades6
                                                                                                  Decade Test Range0µF to 99.9999µF
                                                                                                  Accuracy1%
                                                                                                  Product RangeCS Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The CS-301 CAL D from IET Labs is a CS series capacitance decade box. The CS series capacitance decade box is the most commonly used capacitance decade box which is not only easier to use but it is also priced lower than most its competition. The CS series is an economical, indispensable set of capacitors with a variety of uses in engineering, design, troubleshooting or service fields. One nice feature of the CS series is that it uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading, there is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. Made of high impact plastic capacitance decade box is very portable and can reduce clutter on a busy lab bench.

                                                                                                  • Calibrated with data precision capacitance decade box
                                                                                                  • 0- to 99.9999µF range, 6 decades, 100pF resolution, accuracy of ±(1%+3pF)
                                                                                                  • Ratings of 100V (25V for 10 - 100μF)
                                                                                                  • Residual of ≤42pF (≤7pF/decade)
                                                                                                  • Dimension is 12.1cm x 7.9cm x 5.6cm (4.7" x 3.1" x 2.2"), weight of 235g (8.3oz)
                                                                                                  • For easy value readings, ranges are separated by colour coded switches and numbers
                                                                                                  • Unit is small, rugged and portable

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Spécifications techniques

                                                                                                  Decade Box Type

                                                                                                  Capacitance

                                                                                                  Decade Test Range

                                                                                                  0µF to 99.9999µF

                                                                                                  Product Range

                                                                                                  CS Series

                                                                                                  No. of Decades

                                                                                                  6

                                                                                                  Accuracy

                                                                                                  1%