2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Decade Boxes
                                                                                                  Imprimer la page

                                                                                                  RS-201 CAL D

                                                                                                  Decade Box, Calibrated w/Data, Resistance, 7, 0 ohm to 9.999999Mohm, 0.1 %, RS Series

                                                                                                  IET LABS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  IET LABS RS-201 CAL D
                                                                                                  IET LABS RS-201 CAL D
                                                                                                  IET LABS RS-201 CAL D
                                                                                                  FabricantIET LABS
                                                                                                  Réf. FabricantRS-201 CAL D
                                                                                                  Code Commande12AC9260
                                                                                                  Gamme de produitRS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  26 En Stock
                                                                                                  Expédition dans 2-3 jours(Expédition directe par le fournisseur)
                                                                                                  Commandez avant 21 h

                                                                                                  Informations produit

                                                                                                  IET LABS
                                                                                                  FabricantIET LABS
                                                                                                  Réf. FabricantRS-201 CAL D
                                                                                                  Code Commande12AC9260
                                                                                                  Gamme de produitRS Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Decade Box TypeResistance
                                                                                                  No. of Decades7
                                                                                                  Decade Test Range0 ohm to 9.999999Mohm
                                                                                                  Accuracy0.1%
                                                                                                  Product RangeRS Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The RS-201 CAL D from IET Labs is a RS series precision resistance substitution box. The RS series resistance substitution box is the most commonly used resistance substitution box which is not only easier to use but it is also priced lower than most its competition. The RS box is ideal for daily verification of test equipment before measurements, troubleshooting in the field or on the factory floor. One nice feature of the RS series is that it uses convenient side by side, colour coded, thumbwheel switches allowing for direct reading, there is no fumbling with multiple slide or rotary switches. Simply dial in the desired values and use. Made of high impact plastic capacitance decade box is very portable and can reduce clutter on a busy lab bench.

                                                                                                  • Calibrated with data resistance substitution box
                                                                                                  • 0 to 9,999,999ohm range, 7 decades, 1ohm resolution
                                                                                                  • 0.5W rating
                                                                                                  • Residual ≤0.5ohm (≤0.056ohm/decade)
                                                                                                  • Metal-film resistors, manganin wire ≤0.9ohm
                                                                                                  • For easy value readings, ranges are separated by colour coded switches and numbers
                                                                                                  • Unit is small, rugged and portable
                                                                                                  • Accuracy of ±(0.1% +25mohm)
                                                                                                  • Dimension is 8.1cm x 7.9cm x 5.6cm (3.2" x 3.1" x 2.2"), weight of 184g (6.5oz)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Spécifications techniques

                                                                                                  Decade Box Type

                                                                                                  Resistance

                                                                                                  Decade Test Range

                                                                                                  0 ohm to 9.999999Mohm

                                                                                                  Product Range

                                                                                                  RS Series

                                                                                                  No. of Decades

                                                                                                  7

                                                                                                  Accuracy

                                                                                                  0.1%