2. Optoelectronics & Displays
                                                                                                  3. Laser Products
                                                                                                  4. Module Lasers
                                                                                                  Imprimer la page

                                                                                                  1266-03-000

                                                                                                  Laser Module, Cameo, 650 nm, 800 µW, 5 V, Collimating, 35 mA

                                                                                                  IMATRONIC
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  IMATRONIC 1266-03-000
                                                                                                  FabricantIMATRONIC
                                                                                                  Réf. Fabricant1266-03-000
                                                                                                  Code Commande74T0450
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  IMATRONIC
                                                                                                  FabricantIMATRONIC
                                                                                                  Réf. Fabricant1266-03-000
                                                                                                  Code Commande74T0450
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Wavelength Typ650nm
                                                                                                  Output Power800µW
                                                                                                  Voltage Rating5V
                                                                                                  Laser LensCollimating
                                                                                                  Laser Beam Size-
                                                                                                  Supply Current35mA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  The 1266-03-000 is a miniature Gated Cameo Laser Diode Module with threaded barrel for easy bulkhead mounting which ensures good thermal contact between module and heat sink. This new concept in laser module design allows a laser diode, an adjustable collimating lens and a drive circuit to be incorporated within a body which is just 23mm long and all without compromising the performance. The Gated Cameo offers high output power stability with transient and polarity protection, as well as electrical isolation between diode and case. It has a latching connector that improves reliability. An A/R coated user adjustable collimating lens produces an elliptical output beam which can by focused to produce fine spots. It also features a third TTL modulation input which allows the user to turn the input on and off with a bandwidth of ≥100kHz. A fourth wire which controls the slow speed enable input allows the user to switch the laser on and off from interlocks and switches.

                                                                                                  Applications

                                                                                                  Signal Processing, Sensing & Instrumentation, Automation & Process Control, Industrial

                                                                                                  Spécifications techniques

                                                                                                  Wavelength Typ

                                                                                                  650nm

                                                                                                  Voltage Rating

                                                                                                  5V

                                                                                                  Laser Beam Size

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Output Power

                                                                                                  800µW

                                                                                                  Laser Lens

                                                                                                  Collimating

                                                                                                  Supply Current

                                                                                                  35mA

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)
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
                                                                                                  SVHC :No SVHC (23-Jan-2024)