Aperçu du produit
The 5002-46-000 is a Versatile Laser Module from Imatronic provides a high quality OEM solution to a wide range of applications including Machine Vision, Inspection, Alignment and Positioning. The module is a compact 11mm diameter and features output power of 3mW in 635nm with the benefit of an isolated housing and reverse polarity protection as standard. An A/R coated user adjustable collimating lens produces an elliptical output beam which can be focussed to produce fine spots. A TTL enable input is also included as standard which allow the user to switch the laser on and off with a TTL logic level signal.
Applications
Signal Processing, Sensing & Instrumentation, Automation & Process Control, Industrial
Spécifications techniques
635nm
5V
-
-
3mW
Collimating
50mA
No SVHC (23-Jan-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit