Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantIMO PRECISION CONTROLS
Réf. FabricantDPS-1-480-24
Code Commande15R0874
Gamme de produitDPS Series
Fiche technique
Modèle arrêté
Informations produit
FabricantIMO PRECISION CONTROLS
Réf. FabricantDPS-1-480-24
Code Commande15R0874
Gamme de produitDPS Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 124VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90VAC
Input Voltage AC Max264VAC
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeDPS Series
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
The DPS-1-480-24 is a DIN-rail Power Supply with fixed output. Providing a reliable power source and offering high efficiency, IMO’s DPS range is short-circuit protected and has its own integrated input filter. Premium quality, reliable power supply offering slim line construction, universal input and AC/DC operation.
- Free air convection cooling
- Metal case
- 86 Minimum/89% typical efficiency
- 100MΩ at 500VDC Isolation resistance
- 1% Output voltage accuracy
- 1000ms after AC applied to input at full resistive load Turn on time
- ±0.03%/°C Temperature coefficient
- 100mV Ripple and noise
- IP20 Protection rating
Applications
Power Management
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
480W
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264VAC
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2020)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90VAC
Input Voltage VAC
90V AC to 264V AC
Product Range
DPS Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit