2. Semiconductors - ICs
                                                                                                3. Memory
                                                                                                4. Nonvolatile SRAM - NVSRAM
                                                                                                Imprimer la page

                                                                                                CY14B101NA-ZS25XI

                                                                                                NVSRAM, 1Mbit, 64K x 16bit, 25ns Read/Write, Parallel, 2.7V to 3.6V, TSOP-II-44

                                                                                                INFINEON
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                INFINEON CY14B101NA-ZS25XI
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantCY14B101NA-ZS25XI
                                                                                                Code Commande27AC2775
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                INFINEON
                                                                                                FabricantINFINEON
                                                                                                Réf. FabricantCY14B101NA-ZS25XI
                                                                                                Code Commande27AC2775
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Memory Size1Mbit
                                                                                                Memory Density1Mbit
                                                                                                Memory Configuration64K x 16bit
                                                                                                Memory Organisation64K x 16bit
                                                                                                Read Access Time25ns
                                                                                                Write Access Time25ns
                                                                                                Supply Voltage Min2.7V
                                                                                                Supply Voltage Max3.6V
                                                                                                IC Case / PackageTSOP-II
                                                                                                Memory Case StyleTSOP-II
                                                                                                No. of Pins44Pins
                                                                                                InterfacesParallel
                                                                                                IC Interface TypeParallel
                                                                                                IC MountingSurface Mount
                                                                                                Operating Temperature Min-40°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                CY14B101NA-ZS25XI is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 64K words of 16 bits each. The embedded non-volatile elements incorporate QuantumTrap technology, producing the world’s most reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory.

                                                                                                • Hands off automatic STORE on power-down with only a small capacitor
                                                                                                • RECALL to SRAM initiated by software or power-up
                                                                                                • Infinite read, write, and RECALL cycles
                                                                                                • 1 million STORE cycles to QuantumTrap
                                                                                                • 20 year data retention, 25ns speed
                                                                                                • Power supply voltage range from 2.7 to 3.6V
                                                                                                • VCC standby current is 5mA at active-low CE > (VCC – 0.2V), VIN < 0.2V or > (VCC – 0.2V)
                                                                                                • Average VCC current is 70mA at tRC=25ns
                                                                                                • 44-pin TSOP II package
                                                                                                • Industrial ambient temperature range from -40°C to +85°C

                                                                                                Spécifications techniques

                                                                                                Memory Size

                                                                                                1Mbit

                                                                                                Memory Configuration

                                                                                                64K x 16bit

                                                                                                Read Access Time

                                                                                                25ns

                                                                                                Supply Voltage Min

                                                                                                2.7V

                                                                                                IC Case / Package

                                                                                                TSOP-II

                                                                                                No. of Pins

                                                                                                44Pins

                                                                                                IC Interface Type

                                                                                                Parallel

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Memory Density

                                                                                                1Mbit

                                                                                                Memory Organisation

                                                                                                64K x 16bit

                                                                                                Write Access Time

                                                                                                25ns

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Memory Case Style

                                                                                                TSOP-II

                                                                                                Interfaces

                                                                                                Parallel

                                                                                                IC Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A991B2B