Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 146,840 $ |
5+ | 143,730 $ |
10+ | 141,270 $ |
25+ | 139,640 $ |
50+ | 138,060 $ |
Informations produit
Aperçu du produit
CY14B116N-ZSP25XI is a CY14B116N fast SRAM, with a nonvolatile element in each memory cell. The embedded nonvolatile elements incorporate QuantumTrap technology, producing the world’s most reliable nonvolatile memory. The SRAM can be read and written an infinite number of times. The nonvolatile data residing in the nonvolatile elements do not change when data is written to the SRAM. Data transfers from the SRAM to the nonvolatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the nonvolatile memory.
- 16Mbit nonvolatile static random access memory (nvSRAM)
- Hands-off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap nonvolatile elements is initiated by software
- RECALL to SRAM initiated by software or power-up, high reliability
- Infinite read, write, and RECALL cycles, 1 million STORE cycles to QuantumTrap
- Sleep mode operation, low power consumption, active current of 75mA at 45ns
- Industrial temperature range from –40°C to +85°C
- 25ns speed, 54-pin TSOP II speed
- 3V voltage rating, ×16 data bus
Spécifications techniques
16Mbit
1M x 16bit
25ns
2.7V
TSOP-II
54Pins
Parallel
-40°C
-
16Mbit
1M x 16bit
25ns
3.6V
TSOP-II
Parallel
Surface Mount
85°C
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit