Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 8,580 $ |
| 10+ | 8,210 $ |
| 25+ | 7,770 $ |
| 50+ | 7,370 $ |
| 100+ | 6,940 $ |
| 250+ | 6,540 $ |
| 500+ | 6,380 $ |
Informations produit
Aperçu du produit
CY7C1011DV33-10ZSXI is a high-performance CMOS static RAM organized as 128K words by 16 bits. Writing to the device is accomplished by taking chip enable (active-low CE) and write enable (active-low WE) inputs LOW. Reading from the device is accomplished by taking chip enable (active-low CE) and output enable (active-low OE) LOW while forcing the write enable (active-low WE) HIGH. The input/output pins (I/O0 through I/O15) are placed in a high-impedance state when the device is deselected (active-low CE HIGH), the outputs are disabled (active-low OE HIGH), the active-low BHE and active-low BLE are disabled (active-low BHE, active-low BLE HIGH), or during a write operation (active-low CE LOW, and active-low WE LOW).
- Pin-and function-compatible with CY7C1011CV33
- High speed, tAA=10ns
- VCC Operating supply current is 90mA max at 100MHz, VCC=Max, f=fMAX=1/tRC
- Automatic CE power-down current-CMOS inputs is 10mA
- Data retention at 2.0V
- Automatic power-down when deselected, independent control of upper and lower bits
- Easy memory expansion with active-low CE and active-low OE features
- Vcc is 3.3V ±0.3V
- 44-pin TSOP II package
- Industrial ambient temperature range from -40°C to +85°C
Spécifications techniques
2Mbit
2Mbit
128K x 16bit
TSOP-II
44Pins
10ns
3.3V
Surface Mount
85°C
MSL 3 - 168 hours
Asynchronous SRAM
128K x 16bit
3V to 3.6V
TSOP-II
3V
3.6V
-
-40°C
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit