| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,730 $ | 2,73 $ |
| Total Prix | 2,73 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,730 $ |
| 10+ | 2,010 $ |
| 25+ | 1,820 $ |
| 50+ | 1,730 $ |
| 100+ | 1,620 $ |
| 250+ | 1,530 $ |
| 500+ | 1,480 $ |
| 1000+ | 1,480 $ |
Informations produit
Aperçu du produit
CY8CMBR3102-SX1IT is a CapSense® Express™ controller with smartsense auto-tuning - 16 buttons, 2 sliders, proximity sensor. It enables advanced, yet easy-to-implement, capacitive touch-sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity-sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. This controller is enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- No firmware development required, patented CSD sensing algorithm
- Overlay thickness of up to 15mm for glass and 5mm for plastic
- Superior noise-immunity performance against conducted and radiated noise
- Sets and maintains optimal sensor performance during run time
- Eliminates manual tuning during development and production
- Average current consumption of 22µA per sensor at 120ms refresh interval
- User-configurable LED brightness for visual touch feedback
- Flanking sensor suppression to eliminate false touches in closely spaced buttons
- Attention line interrupt to the host to indicate any change in sensor status
- 8-pin SOIC package, industrial operating temperature range from -40 to 85°C
Spécifications techniques
Inductive Proximity Sensor
1Channels
1.71V
5.5V
8Pins
85°C
-
No SVHC (25-Jun-2025)
I2C
I2C
SOIC
SOIC
-40°C
-
MSL 3 - 168 hours
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit