| Quantité | Prix |
|---|---|
| 2500+ | 2,560 $ |
| 7500+ | 2,450 $ |
| 12500+ | 2,300 $ |
Informations produit
Aperçu du produit
DPS310XTSA1 is a Digital XENSIV™ miniaturized digital barometric air pressure sensor with high accuracy and low current consumption, capable of measuring both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package makes the DPS310 ideal for mobile applications and wearable devices. The internal signal processor converts the output from the pressure and temperature sensor elements to 24bit results. Each unit is individually calibrated, and the calibration coefficients calculated during this process are stored in the calibration registers. The coefficients are used in the application to convert the measurement results to high-accuracy pressure and temperature values. The application includes indoor navigation, health and sports, outdoor navigation, weather station, HDD drivers, and drivers.
- Supply voltage: VDDIO: 1.2V – 3.6V, VDD: 1.7V – 3.6V
- Operating modes: command (manual), background (automatic), and standby
- Calibration: individually calibrated with coefficients for measurement correction
- FIFO: stores up to 32 pressure or temperature measurements
- Interface: I²C and SPI (both with optional interrupt)
- Pressure measurement time is 27.6ms typical
- Temperature accuracy is +/-0.5°C typical
- Relative pressure accuracy is +/-6Pa typical
- Peak current consumption is 345µA typical
- Operating temperature range from -40°C to 85°C, 8-pin LGA package
Spécifications techniques
Barometric
17.404psi
3.6V
VLGA
Digital
-
I2C, SPI
-40°C
XENSIV Series
No SVHC (25-Jun-2025)
4.351psi
1.7V
VLGA
8Pins
± 0.06 hPa
Surface Mount
Air
85°C
-
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit