| Quantité | Prix |
|---|---|
| 1+ | 128,810 $ |
Informations produit
Aperçu du produit
EB2ED24103MTOBO1 is an EiceDRIVER™ APD 2ED2410-EM - 24V evaluation motherboard. This evaluation motherboard contains the ISO26262-ready 2ED2410-EM MOSFET gate driver for automotive power distribution with adjustable I-t wire protection. This board is suitable for 12V and 24V board nets and contains the OPTIREG™ TLE4296GV50 low drop voltage regulator for providing the 5V digital supply voltage on this board. With the help of a push button the gate driver can be reset, e.g. from a “Safestate” mode back to “Idle” mode or “On” mode. This board can be used with different daughterboards, which have different OptiMOS™ 5 power MOSFET arrangements with and without a dedicated pre-charge path intended for one load channel.
- Suitable for 12 and 24V board nets
- Combination with different MOSFET plus shunt daughterboards
- Support of daughterboards with dedicated pre-charge path
- Overcurrent protection with adjustable thresholds
- Adjustable I-t wire protection
- LED indicator and RESET possibility
Spécifications techniques
Infineon
Power Management
Evaluation Motherboard 2ED2410-EM, EB 2ED2410 3D 1BCD/1BCS/1BCDP/1BCSP Daughter Boards
To Be Advised
2ED2410-EM
MOSFET Gate Driver
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit