| Fabricant | INFINEON |
|---|---|
| Réf. Fabricant | EVAL3K3WTPPFCSICTOBO1Copie |
| Délai d’approvisionnement standard du fabricant | 20 semaines |
| Code Commande | 64AH3440 |
| Votre numéro de pièce |
| Quantité | Prix |
|---|---|
| 1+ | 895,760 $ |
Informations produit
| Fabricant | INFINEON |
|---|---|
| Réf. Fabricant | EVAL3K3WTPPFCSICTOBO1Copie |
| Délai d’approvisionnement standard du fabricant | 20 semaines |
| Code Commande | 64AH3440 |
| Silicon Manufacturer | Infineon |
| Silicon Core Number | IMZA65R048M1, IPW60R017C7, IPU95R3K7P7 |
| Kit Application Type | Power Management |
| Application Sub Type | CCM PFC Controller |
| Kit Contents | Eval Board IMZA65R048M1, IPW60R017C7, IPU95R3K7P7 |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
EVAL3K3WTPPFCSICTOBO1 is a 3300W CCM bidirectional totem pole PFC unit using CoolSiC™ 650V, 600V CoolMOS™ C7 and digital control with XMC™. This evaluation board is a system solution for a bridgeless totem-pole power factor corrector (PFC) with bidirectional power capability. It is enabled by Infineon’s CoolSiC™ and CoolMOS™ Superjunction power MOSFETs as well as isolated drivers and an XMC™ microcontroller. In addition, the bidirectional power flow capability allows this design to be used in battery chargers or battery formation applications. The totem-pole implemented in the board operates in continuous-conduction mode (CCM) in both rectifier (PFC) and inverter mode which also implements digital control on Infineon XMC™ 1000 series microcontroller. Suitable for energy storage systems, battery formation, charging, EV-charging, eMobility, industrial power, power supply (SMPS), robotics - automated guided vehicles, telecom applications.
- High efficiency bridgeless totem-pole PFC
- High power density
- Enabled by CoolSiC™ MOSFET 650V
- Digitally controlled with XMC1404
- Bidirectional capability (DC-AC operation)
- Efficiency close to 99%
- Compact form factor (72W/in³)
- Low component count
- Bidirectional operation (digital control)
Spécifications techniques
| Silicon Manufacturer | Infineon |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Eval Board IMZA65R048M1, IPW60R017C7, IPU95R3K7P7 |
| SVHC | To Be Advised |
| Silicon Core Number | IMZA65R048M1, IPW60R017C7, IPU95R3K7P7 |
|---|---|
| Application Sub Type | CCM PFC Controller |
| Product Range | - |
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |