Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantINFINEON
Réf. FabricantICE3B0365JFKLA1
Code Commande78X5177
Fiche technique
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleDIP
IC Case / PackageDIP
No. of Pins8Pins
Power Rating10W
Power Rating Max10W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency67kHz
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Aperçu du produit
The ICE3B0365J is an Integrated Power Management IC, integrated with 650V avalanche rugged CoolMOS™, startup cell and fixed frequency current mode flyback PWM controller. Capable for 13.6W SMPS design. The additional features include an active burst mode operation to achieve extremely low standby power consumption, frequency jittering to obtain low EMI, adjustable blanking window to facilitate load jumps and high voltage startup cells that allows to quickly power up controller from the rectified line.
- Peak Current Control (Current Mode)
- 67kHz Fixed Switching Frequency with Frequency Jitter (Low EMI)
- Adjustable Blanking Window
- Active Burst Mode (Low Standby Power <100mW)
- Enhanced Integrated Protection Functions (Auto-restart)
- Accurate Peak Power Limitation
- Modulated Gate Drive
- Extremely Low Standby Power
- Very Accurate Maximum Power Control
- Low EMI Noise
Spécifications techniques
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
DIP
No. of Pins
8Pins
Power Rating Max
10W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
DIP
Power Rating
10W
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
67kHz
Operating Temperature Min
-40°C
Product Range
-
MSL