Imprimer la page
Informations produit
FabricantINFINEON
Réf. FabricantIDB30E120ATMA1
Code Commande47W3447
Gamme de produitIDB30
Egalement appeléIDB30E120, SP000013641
Fiche technique
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current50A
Diode ConfigurationSingle
Forward Voltage Max2.15V
Reverse Recovery Time243ns
Forward Surge Current102A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Product RangeIDB30
Qualification-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
The IDB30E120 is a Fast-switching EmCon Diode offers low conduction losses and an excellent EMI behaviour. The 1200V family displays excellent softness and VF behaviour and is qualified with a Tj maximum of 150°C.
- Lowest VF values
- Easy paralleling
- Fast-recovery
- Soft-switching
- Low-reverse recovery charge
- Low-forward voltage
- Higher-efficiency
- Excellent trade-off on performance
Applications
Motor Drive & Control, Industrial
Spécifications techniques
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
243ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
50A
Forward Voltage Max
2.15V
Forward Surge Current
102A
Diode Case Style
TO-263 (D2PAK)
Product Range
IDB30
SVHC
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit