2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. DC / DC Power Management
                                                                                                  5. DC / DC Integrated Gate Drivers
                                                                                                  Imprimer la page

                                                                                                  IGI60F2727A1LAUMA1

                                                                                                  Integrated Power Stage, 3 to 3.5V in, 600V / 6A Out, 3MHz, TIQFN-EP-28

                                                                                                  Date/Lot Code

                                                                                                  INFINEON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  INFINEON IGI60F2727A1LAUMA1
                                                                                                  INFINEON IGI60F2727A1LAUMA1
                                                                                                  INFINEON IGI60F2727A1LAUMA1
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantIGI60F2727A1LAUMA1
                                                                                                  Code Commande75AK9944
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  INFINEON
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantIGI60F2727A1LAUMA1
                                                                                                  Code Commande75AK9944
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Input Voltage Min3V
                                                                                                  Input Voltage Max3.5V
                                                                                                  Output Current6A
                                                                                                  Output Voltage Min-
                                                                                                  Output Voltage Max600V
                                                                                                  DC / DC Converter IC CaseTIQFN-EP
                                                                                                  No. of Pins28Pins
                                                                                                  Switching Frequency Max3MHz
                                                                                                  Product Range-
                                                                                                  IC Generic NumberIGI60F2727A1L
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  IGI60F2727A1LAUMA1 is a CoolGaN™ integrated power stage (IPS). It combines a half-bridge power stage consisting of two 140mohm (typical Rdson) / 600V enhancement mode. In the low-to-medium power area, it is thus ideally suited to support the design of high-density AC/DC chargers and adapters, utilizing the superior switching behaviour of CoolGaN™ HEMTs. This CoolGaN™ and related power switches provide a very robust gate structure. When driven by a continuous gate current of a few mA in the “on” state, a minimum on-resistance Rdson is always guaranteed. Due to the GaN-specific low threshold voltage and the fast switching transients, a negative gate drive voltage is required in certain applications to both enable fast turn-off and avoid cross-conduction effects. This can be achieved by the well-known RC interface between the driver and switch. Application includes charger and adapters, server, telecom & networking SMPS, low-power motor drive, LED lighting.

                                                                                                  • 270mohm / 270mohm typical Rdson high- / low-side
                                                                                                  • Application-configurable turn-on and turn-off speed, wide supply range
                                                                                                  • Fast input-to-output propagation (typical 47ns) with extremely small channel to channel mismatch
                                                                                                  • PWM input signal (switching frequency up to 3MHz)
                                                                                                  • Standard logic input levels compatible with digital controllers
                                                                                                  • Single gate driver supply voltage possible (typical 8V) with fast UVLO recovery
                                                                                                  • Low-side open source for current sensing with external shunt resistor
                                                                                                  • Galvanic input to output isolation based on robust coreless transformer technology
                                                                                                  • Gate driver with very high common mode transient immunity (CMTI) > 300V/ns
                                                                                                  • PG-TIQFN-28-1 package, junction temperature range from -40 to 125°C

                                                                                                  Spécifications techniques

                                                                                                  Input Voltage Min

                                                                                                  3V

                                                                                                  Output Current

                                                                                                  6A

                                                                                                  Output Voltage Max

                                                                                                  600V

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Input Voltage Max

                                                                                                  3.5V

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  DC / DC Converter IC Case

                                                                                                  TIQFN-EP

                                                                                                  Switching Frequency Max

                                                                                                  3MHz

                                                                                                  IC Generic Number

                                                                                                  IGI60F2727A1L

                                                                                                  Documents techniques (2)

                                                                                                  EOL Notices EN