Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantINFINEON
Réf. FabricantIGW50N60TFKSA1Copie
Délai d’approvisionnement standard du fabricant28 semaines
Code Commande13T9424
Egalement appeléIGW50N60T, SP000054926
Votre numéro de pièce
207 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 6,220 $ |
| 10+ | 5,300 $ |
| 25+ | 4,360 $ |
| 50+ | 3,440 $ |
| 100+ | 3,140 $ |
| 250+ | 2,830 $ |
| 500+ | 2,770 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
6,22 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantINFINEON
Réf. FabricantIGW50N60TFKSA1Copie
Délai d’approvisionnement standard du fabricant28 semaines
Code Commande13T9424
Egalement appeléIGW50N60T, SP000054926
Fiche technique
Continuous Collector Current50A
DC Collector Current50A
Collector Emitter Saturation Voltage Vce(on)2V
Collector Emitter Saturation Voltage2V
Power Dissipation333W
Power Dissipation Pd333W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
The IGW50N60T is a Low Loss IGBT in TrenchStop® and field-stop technology. The TrenchStop® IGBT technology leads to significant improvement of static as well as dynamic performance of the device, due to combination of TrenchStop®-cell and field-stop concept. The combination of IGBT with soft recovery emitter controlled diode further minimizes the turn-ON losses. The highest efficiency is reached due to the best compromise between switching and conduction losses.
- Lowest Vce (sat) drop for lower conduction losses
- Low switching losses
- Easy parallel switching capability due to positive temperature coefficient in Vce (sat)
- Very soft, fast recovery anti-parallel emitter controlled diode
- High ruggedness, temperature stable behaviour
- Low EMI emissions
- Low gate charge
- Very tight parameter distribution
- Highest efficiency - Low conduction and switching losses
- High device reliability
- 5µs Short-circuit withstand time
- Green product
- Halogen-free
Applications
Power Management, Alternative Energy, Consumer Electronics, HVAC, Maintenance & Repair
Spécifications techniques
Continuous Collector Current
50A
Collector Emitter Saturation Voltage Vce(on)
2V
Power Dissipation
333W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
DC Collector Current
50A
Collector Emitter Saturation Voltage
2V
Power Dissipation Pd
333W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit