Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,670 $ | 2,67 $ |
| Total Prix | 2,67 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,670 $ |
| 10+ | 1,960 $ |
| 25+ | 1,800 $ |
| 50+ | 1,700 $ |
| 100+ | 1,590 $ |
Informations produit
Aperçu du produit
IRS2092STRPBF is a high voltage, high performance, protected digital audio amplifier driver with PWM modulator and protection. In conjunction with two external MOSFET and a few external components, a complete Class D audio amplifier with protection can be realized. International Rectifier’s proprietary noise isolation technology allows high current gate drive stage and high-speed low noise error amplifier reside on a single small silicon die. Open elements of PWM modulator section allow flexible PWM topology implementation. Typical applications include home theatre systems, mini-component stereo systems, powered speaker systems, and general purpose audio power amplifiers.
- Integrated analog input Class D audio amplifier driver in a small 16 pin package
- Floating inputs enable easy half bridge implementation, OTA gain is 60dB max (TA=25°C)
- Programmable bidirectional over-current protection with self-reset function
- Programmable preset deadtime for improved THD performances, THD+N is 0.01% (1KHz, 50W, 4ohm)
- Start and stop click noise reduction, high noise immunity, switching frequency is 800KHz (VCC=12V)
- ±100V ratings deliver up to 500W in output power, input offset voltage is 15mV (TA=25°C)
- Output high short circuit current (source) is 1.0A typ (Vo=0V, PW≤10µs, TA=25°C)
- Output low short circuit current (sink) is 1.2A typ (Vo=12V, PW≤10µs, TA=25°C)
- Propagation delay time from VCSH greater than VthOCH to shutdown is 500ns max (TA=25°C)
- SOIC16N package, ambient temperature range from -40 to 125°C
Spécifications techniques
500W x 1 @ 4Ohm
1Channels
10V to 18V
16Pins
Mono
-40°C
-
-
NSOIC
-
500W
D
10V to 18V
NSOIC
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
D
1 Channel
500W
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit